Skip to content
information
Shopping from the United States?

Mencom PCG-M16R

Cable gland, M16, Plastic Gland, gray, 0.117 - 0.273

Mfr. Part #: PCG-M16R / RS Stock #: 74202441

Mencom

Mencom PCG-M16R

Mfr. Part #: PCG-M16R
RS Stock #: 74202441

Description

Cable gland, M16, Plastic Gland, gray, 0.117 - 0.273

In Stock:

5

Price

Qty.

Standard Price

1

$2.533,68

50

$2.372,22

100

$2.272,86

250

$2.173,50

500

$2.098,98

1000

$2.024,46

2500

$1.925,10

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Cord Diameter
0.117 to 0.273 in
Material
Plastic
Thread Size
M16 AWG

Overview

Plastic Cable Glands (PCG) provide superior strain relief for cables and provide IP68 protection against dust and water. Mencom offers a large selection of cables glands in Metric, PG, and NPT thread choices. Sealing Grommets for Metric and PG sized openings are also available.