Skip to content
information
Shopping from the United States?

3M 228-1371-00-0602J

2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

Mfr. Part #: 228-1371-00-0602J / RS Stock #: 70114278

3M

3M 228-1371-00-0602J

Mfr. Part #: 228-1371-00-0602J
RS Stock #: 70114278

Description

2.54mm Pitch Vertical 28 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$47.543,76

Additional Inventory

Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
51138764944
Series
UPC Code
51138764944

Overview

3M Textool Series 2.54mm Universal ZIF DIP Sockets
Textool™ series 2.54mm universal ZIF DIP sockets which incorporate a lever actuated zero insertion force mechanism to reduce damage to device leads. These Textool universal DIP sockets provide a test and burn-in interface for dual in-line packages with a 2.54mm pin spacing and feature an extra wide contact zone enabling the insertion of DIPs with a distance between rows from 7.62mm to 15.24mm. The socket contact point of these Textool universal DIP sockets is 2.29mm below the top surface of the socket