Skip to content
information
Shopping from the United States?

3M 8452-21A1-RK-TP

1.27mm Pitch Female PLCC Socket, 52 Way SMT, Tin over Nickel Plated Contacts

Mfr. Part #: 8452-21A1-RK-TP / RS Stock #: 70114338

3M

3M 8452-21A1-RK-TP

Mfr. Part #: 8452-21A1-RK-TP
RS Stock #: 70114338

Description

1.27mm Pitch Female PLCC Socket, 52 Way SMT, Tin over Nickel Plated Contacts

In Stock:

639

Price

Qty.

Standard Price

1

$3.328,56

25

$3.067,74

50

$2.670,30

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Contacts
52
Primary Type
PLCC
Product Header
8400 Series Chip Carrier Socket Connector
Series
Termination
SMD
UPC Code
51111663233

Overview

3M 8400 Series SMT PLCC Sockets
8400 Series SMT PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series SMT PLCC sockets have a low profile design, an open top for unrestricted airflow and feature molded slots to facilitate device extraction. The high temperature insulator of these 8400 PLCC sockets makes them compatible with IR reflow and wave soldering and they are also compatible with automated loading equipment. Part numbers 84XX-21A1-RK-XX have a location post (tube packaging only)