Skip to content
information
Shopping from the United States?

AVX TAJD106K035RNJ

Capacitor, Tantalum, 10 uF, 35 VDC, 46 V @ 85C, +/- 10%, D, Surface Mount

Mfr. Part #: TAJD106K035RNJ / RS Stock #: 70001979

AVX

AVX TAJD106K035RNJ

Mfr. Part #: TAJD106K035RNJ
RS Stock #: 70001979

Description

Capacitor, Tantalum, 10 uF, 35 VDC, 46 V @ 85C, +/- 10%, D, Surface Mount

In Stock:

115

Price

Qty.

Standard Price

1

$1.030,86

10

$981,18

50

$931,50

100

$869,40

Additional Inventory

Manufacturer Lead Time:

25 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 115
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
TAJD106K035R
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
D
Case Size
2916 ; 7343
Dissipation Factor
6% (Max.) %
Element Material
Tantalum
ESR
1 Ohms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Standards
CECC 30801 - 005 Issue 2, EIA 535BAAC
Surge Voltage
46 VDC
Termination
SMD
Tolerance
10% %
Voltage Rating
35 V
Voltage, Surge, Test Condition
@ +85°C

Overview

  • Capacitance Range: 0.1 ?F to 2200 ?F
  • Available in Standard and Extended Ranges
  • Operating Temperature: -55°C to +85°C
  • Temperature Range: -55°C to +125°C