Skip to content
information
Shopping from the United States?

Banner Engineering SGSSP4-400Q88

Safety Light Curatin E/R Pair, 2 Beam, 400mm, Range: 0.5-30 m, SGS Series

Mfr. Part #: SGSSP4-400Q88 / RS Stock #: 71267918

Banner Engineering

Banner Engineering SGSSP4-400Q88

Mfr. Part #: SGSSP4-400Q88
RS Stock #: 71267918

Description

Safety Light Curatin E/R Pair, 2 Beam, 400mm, Range: 0.5-30 m, SGS Series

In Stock:

1

Price

Qty.

Standard Price

1

$2.404.512,00

Additional Inventory

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
803220
Dimensions
15.75 in L
Family Name
SGS Safety Grid System
IP Rating
IP65
Number of Beams
2
Sensing Range
30 m
Series

Overview

Banner SGS Series — Safety Grid System Emitter/Receiver with Integral Muting:

SGS Safety Grid Systems are cost-effective multiple beam safety light devices for access and long-range perimeter guarding applications. They are available in Emitter/Receiver models capable of safeguarding over very long distances and in easy-to-deploy Active/Passive models that offer additional cost savings.

Features:
  • Models available with integral muting for entry/exit conveyors or palletizing cells
  • Heavy-duty aluminum housing for tough environments
  • Easy alignment and installation with on-board alignment lamp and indicators
  • Protective heights of 500, 800, 900, or 1200 mm available
  • Up to 60 meter range available for perimeter guarding applications
  • Muting arm kits available to simplify end-of-line packaging applications