Skip to content
information
Shopping from the United States?

Banner Engineering SLLCP23-1260P88

Light Curtain Pair, 23x1260mm, 0.1-12 m, Cascadable, M12 QD, 89772, LS Series

Mfr. Part #: SLLCP23-1260P88 / RS Stock #: 71093691

Banner Engineering

Banner Engineering SLLCP23-1260P88

Mfr. Part #: SLLCP23-1260P88
RS Stock #: 71093691

Description

Light Curtain Pair, 23x1260mm, 0.1-12 m, Cascadable, M12 QD, 89772, LS Series

In Stock:

1

Price

Qty.

Standard Price

1

$4.238.946,00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
89772
Connector Type
8-Pin M12 QD ; 300mm Pigtail
Dimensions
49.61 in L
Family Name
EZ-SCREEN
IP Rating
IP65 ; IP67
Number of Pins
8
Operating Voltage
24 VDC
Resolution
23 mm
Sensing Range
0.1-12 m
Series
Special Features
Cascadable
Type
Pair

Overview

Banner Engineering's EZ-SCREEN LS is an easy-to-use safety light screen system for machine safeguarding, built to withstand challenging environments common to both manufacturing and packaging. - Bi-color alignment indicators to help identify the location of the obstruction of one or more blocked beams and overall alignment. - End-to-end sensing design allows for no blind zone mounting. - No software or DIP-switch configuration makes set up quick and easy, but also very flexible with a popular value-rich features to solve demanding applications. - Narrow window recessed 5 mm to avoid damage from impact. - Metal endcaps, thick aluminum housing and pigtail M12 QD or removable disconnect cordsets, the EZ-SCREEN LS provides industry leading durability. - IP65 and IP67 for use in harsh conditions. - Automatic cascading configuration for a quick and easy installation of cascade systems and allow the user to combine up to four pairs of light curtains by simply connecting the sensors together. - Choose from three resolutions with a range of up to 12 m to fit any safety solutions you may need