Skip to content
information
Shopping from the United States?

Brady 104318

2" X 100 B514 Red/White Floor Tape

Mfr. Part #: 104318 / RS Stock #: 70345406

Brady

Brady 104318

Mfr. Part #: 104318
RS Stock #: 70345406

Description

2" X 100 B514 Red/White Floor Tape

In Stock:

1

Price

Qty.

Standard Price

1

$76.991,58

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Rubber
Alternate Mfr Part Number
104318
Color
Red ; White
Dimensions
2.00 in W X 120.00 in L
Material
Polyester
Maximum Operating Temperature
130 F
Minimum Operating Temperature
0 F
Primary Type
Floor Marking Tape
Series
Special Features
Permanent Rubber Based
Tape Thickness
0.008 in
Thickness
2 mm
UPC Code
754473160968

Overview

Extremely durable ToughStripe® floor marking tapes are made of rugged polyester with ultra-aggressive adhesive and hold up against forklift traffic. Visible floor-marking improves safety and organization in almost any industrial environment. High-gloss surface shines like new paint and withstands forklift traffic without tearing or lifting. Ideal for marking aisles, passageways and storage locations and identifying equipment and egress paths. Can be easily