Skip to content
information
Shopping from the United States?

ENM Company T55A2B

115 VAC, 3.5" round case, 6 digits, resettable

Mfr. Part #: T55A2B / RS Stock #: 70614027

ENM Company

ENM Company T55A2B

Mfr. Part #: T55A2B
RS Stock #: 70614027

Description

115 VAC, 3.5" round case, 6 digits, resettable

In Stock:

12

Price

Qty.

Standard Price

1

$107.110,08

10

$101.744,64

25

$96.391,62

50

$91.038,60

100

$85.685,58

250

$80.332,56

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
SAE J1378
Connection Type
Wire Leads
Display Digit Height
0.18 in
Display Type
Digital
Function
Hour Meter
Mounting Type
Panel Mount
Number of Digits
6
Series
Supply Voltage
120 VAC
Temperature Range
-15 to 50 C

Overview

ENM’s Series T55 electro-mechanical hour meter is a new design which incorporates the great accuracy
found in our other products. The T55 series are available in either reset or non-resettable version.
The meter can be used for indication of machine runtime or time between service for maintenance purposes.
The T55 series is durable and can operate over a wide range of temperature. Recorded data will be retained if power is lost.

Features:
  • Large, easy to read display
  • Low power Consumption
  • Data retention if power is lost
  • High shock and vibration specs.
  • Wide operating voltage range
  • High reliability
  • ISO 9001 Certified
  • Made in the U.S.A.