Skip to content
information
Shopping from the United States?

Invertek Drives ODE-3-120043-1F12

AC Drive, Frame 1, 4.3A, 1Hp, 1 Phase, IP20, LED Keypad, Filter, ODE-3 Series

Mfr. Part #: ODE-3-120043-1F12 / RS Stock #: 72145839

Invertek Drives

Invertek Drives ODE-3-120043-1F12

Mfr. Part #: ODE-3-120043-1F12
RS Stock #: 72145839

Description

AC Drive, Frame 1, 4.3A, 1Hp, 1 Phase, IP20, LED Keypad, Filter, ODE-3 Series

In Stock:

2

Price

Qty.

Standard Price

1

$351.709,56

10

$334.122,84

25

$316.536,12

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
4.3 A
Horsepower Rating
1 HP
Phase
1 Phase
Series
Supply Voltage
240 VAC