Skip to content
information
Shopping from the United States?

Johnson-Cinch Connectivity Solutions 105-0202-200

Red Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug

Mfr. Part #: 105-0202-200 / RS Stock #: 70090165

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 105-0202-200

Mfr. Part #: 105-0202-200
RS Stock #: 70090165

Description

Red Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug

In Stock:

395

Price

Qty.

Standard Price

1

$11.016,54

25

$10.358,28

50

$10.085,04

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1050202200
Body Material
Nylon
Breakdown Voltage
5700 V
Color
Red
Contact Material
Beryllium copper over brass
Current Rating
10 A
Hole Diameter
0.080 in.
Operating Temperature
115 °C
Operating Voltage
1500 V
Termination
Solder

Overview

Military Type Test Jack, Body Material Nylon 6/6 per ASTM D4066, Current Rating 10 A

For 0.080" diameter standard tip plug. Comes with nylon body and nickel-plated brass jacket. Gold-plated turret terminal contact with wrap-around beryllium copper spring. Come with nickel-plated washer and nut. Mounts in panels 0.218" thick. - Breakdown Voltage: 5700 V RMS . - Current: 10 A. Conform with MS-16108, Rev. F of MIL-STD-242A and MIL-C-39024/10.