Skip to content
information
Shopping from the United States?

KEMET ALA7AF391CE450

Aluminum Electrolytic, Snap-In,ALA7A,30x45,390uf,450V,20%

Mfr. Part #: ALA7AF391CE450 / RS Stock #: 73253209

KEMET

KEMET ALA7AF391CE450

Mfr. Part #: ALA7AF391CE450
RS Stock #: 73253209

Description

Aluminum Electrolytic, Snap-In,ALA7A,30x45,390uf,450V,20%

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1120

$8.246,88

5600

$7.837,02

11200

$7.427,16

22400

$7.004,88

Additional Inventory

Manufacturer Lead Time:

34 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1120
Multiples Of: 1120
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
390 uF
Case Size
30x45 mm
Element Material
Aluminum Electrolytic
ESR
386 mOhms kOhms
Leakage Current
1053 uA
Life Hours
5000
Number of Pins
3
Operating Temperature
-40 to 85 °C
Ripple Current
2.1 A
Series
Termination
Snap-In
Tolerance
20 %
Voltage Rating
450 VDC