Keystone Electronics 4734
Transitor Mounting Kit, 8 pc Kit, For TO-3 Cases
Mfr. Part #: 4734 / RS Stock #: 70182106
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$4.992,84
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Brass
Contact Plating
Tin
For Use With
TO-3 Transistor Cases
Includes
Plating Material
Nylon
Size
For TO-3 Cases in
Type
Transistor Mounting Kit
Overview
An improved, simpler, less costly method of semiconductor mounting. Avoid soldering directly to the semiconductor. Easier to service, economical, more efficient. Semiconductor not included.
Materials: Socket Base: Phenolic, XP Grade. Contacts: Brass, Tin Plate. Top Plate: Nylon per ASTM-D4066. Collector Plate: 0.030 Steel, Tin Plate. Screws: Steel, Type B.