Maple Systems CMT3092XV2
HMI 9.7" Touchscreen 262k Color 1024x768 Pixels 24VDC IP65 Advanced HMI Series
Mfr. Part #: CMT3092XV2 / RS Stock #: 72178638
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.248.210,00
Product Specifications
Product Attribute
Attribute Value
Search
Backlighting
Yes
CPU Speed
1 GHz
Display Colors
262k Color
Display Resolution
1024 x 768 Pixels
Display Size
9.7 in
HMI Type
Touch Screen HMI
IP Rating
IP65
Memory
512 MB
Mounting Type
Chassis Mount ; Panel Mount
Number of Ports
4
Processor Type
32-bit RISC Cortex-A8
Screen Size
9.7 in
Supply Voltage
24 VDC
Technology
TFT LCD Display
Voltage Rating
24 V
Overview
Control Your World with Ease: The CMT3092XV2 HMI by Maple Systems
Unleash the power of intuitive control with the CMT3092XV2, a feature-packed Human Machine Interface from Maple Systems. This advanced HMI boasts a vibrant 9.7-inch touchscreen display and a powerful processor, making it ideal for a wide range of industrial automation applications.
Features:
- Crystal-Clear Display: Navigate effortlessly with a high-resolution 1024 x 768-pixel touchscreen display.
- Responsive Performance: Experience smooth operation thanks to a 1 GHz CPU and 512 MB of memory.
- Durable Design: Ensure reliable operation in harsh environments with the IP65-rated dustproof and water-resistant enclosure.
- Versatile Connectivity: Connect to various PLCs and controllers with ease using built-in communication ports.
- Simple Programming: Develop intuitive control interfaces using Maple Systems' user-friendly HMI software.
Applications:
- Factory Automation: Monitor and control production lines, robots, and other industrial equipment.
- Building Automation: Manage HVAC systems, lighting, and security for optimal building operation.
- Machine Control: Provide a user-friendly interface for operating complex machinery.
- Data Acquisition & Monitoring: Collect and visualize real-time data from sensors and other devices.