Skip to content
information
Shopping from the United States?

Maple Systems CMT3162XV2

15.6" Smart Capacitive Touchscreen, 2 Ethernet Ports, 1 USB Port, 2 Serial Por

Mfr. Part #: CMT3162XV2 / RS Stock #: 72178641

Maple Systems

Maple Systems CMT3162XV2

Mfr. Part #: CMT3162XV2
RS Stock #: 72178641

Description

15.6" Smart Capacitive Touchscreen, 2 Ethernet Ports, 1 USB Port, 2 Serial Por

In Stock:

14

Price

Qty.

Standard Price

1

$2.030.670,00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Display Size
15.6 in
HMI Type
Touch Screen HMI
IP Rating
IP66
Number of Ports
5
Special Features
UL ; Remote Access ; CANbus
Supply Voltage
24 VDC