Skip to content
information
Shopping from the United States?

Maple Systems HMI5040BV2

HMI 4.3" Touchscreen 16M Color 480x272 Pixels 24VDC IP65 Basic HMI Series

Mfr. Part #: HMI5040BV2 / RS Stock #: 71006914

Maple Systems

Maple Systems HMI5040BV2

Mfr. Part #: HMI5040BV2
RS Stock #: 71006914

Description

HMI 4.3" Touchscreen 16M Color 480x272 Pixels 24VDC IP65 Basic HMI Series

In Stock:

26

Price

Qty.

Standard Price

1

$409.860,00

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
CPU Speed
600 MHz
Display Colors
16M Color
Display Resolution
480 x 272 Pixels
Display Size
4.3 in
HMI Type
Touch Screen HMI
IP Rating
IP65
Mounting Type
Panel Mount
Number of Ports
3
Screen Size
4.3 in
Series
Supply Voltage
24 VDC
Technology
TFT LCD Display

Overview

Maple Systems Basic HMIs are a great option for OEMs and end users looking for basic machine control that doesn't require UL or other enhanced software features offered by our Advanced HMI and Smart HMI products. Why choose a Basic HMI? Features:
  • Low HMI investment to replace push buttons and toggle switches
  • Basic data handling HMI functions meet the project's needs
  • Utilizes core HMI features in our easy-to-use EZwarePlus software
  • UL certification is not required on the HMI
  • Ethernet and non-Ethernet models available
  • Support for over 250 protocols
  • Bulk and quantity discounts available