Skip to content
information
Shopping from the United States?

Maple Systems HMI5043LBv2

HMI 4.3" Touchscreen 16M Color 480x272 Pixels 24VDC IP65 Advanced HMI Series

Mfr. Part #: HMI5043LBv2 / RS Stock #: 70929666

Maple Systems

Maple Systems HMI5043LBv2

Mfr. Part #: HMI5043LBv2
RS Stock #: 70929666

Description

HMI 4.3" Touchscreen 16M Color 480x272 Pixels 24VDC IP65 Advanced HMI Series

In Stock:

12

Price

Qty.

Standard Price

1

$428.490,00

Additional Inventory

On order:

10

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
CPU Speed
600 MHz
Display Colors
16M Color
Display Resolution
480 x 272 Pixels
Display Size
4.3 in
HMI Type
Touch Screen HMI
IP Rating
IP65
Memory
128 MB
Mounting Type
Panel Mount
Number of Ports
3
Processor Type
32-bit RISC
Screen Size
4.3 in
Series
Supply Voltage
24 VDC
Technology
TFT LCD Display
Voltage Rating
24 VDC

Overview

Maple Systems Advanced HMI Series | HMI5043LB — Modern Touchscreens, Intuitive Software and Functionality: The HMI5043LB functions as a full service HMI. Its touchscreen interface can easily replace analog switches/controls and the unit is programmed with easy-to-use EZwarePlus. The unit can be programmed to display in either landscape or portrait mode. A compact design makes it perfect for mounting in tight spaces. The Advanced HMI series offers the best value in today’s HMI marketplace with benefits including modern touchscreens, intuitive software, and great functionality. Enjoy enhanced features, trusted performance, affordable pricing, and unparalleled support to meet your most demanding automation needs. Features:
  • 480 x 272 Pixel Resolution TFT
  • 600MHz RISC CPU
  • Ethernet
  • 1 Serial Port Series Features:
  • 4.3" to 15" models
  • Easy-to-use configuration software
  • Class I, Division 2 available
  • Wi-Fi option available
  • IP65/IP66/NEMA 4X, CE, and RoHS certified
  • Aluminum enclosures available
  • MQTT, OPC UA, & EasyAccess 2.0
  • Data logging, recipes, and advanced security
  • Remote Access
  • High-Resolution screen options