Skip to content
information
Shopping from the United States?

Microchip Technology Inc. DSPIC30F4012-30I/SP

16-Bit MCU/DSP 28LD 30MIPS 48 KB Flash

Mfr. Part #: DSPIC30F4012-30I/SP / RS Stock #: 70045353

Microchip Technology Inc.

Microchip Technology Inc. DSPIC30F4012-30I/SP

Mfr. Part #: DSPIC30F4012-30I/SP
RS Stock #: 70045353

Description

16-Bit MCU/DSP 28LD 30MIPS 48 KB Flash

In Stock:

11

Price

Qty.

Standard Price

1

$10.085,04

5

$9.575,82

10

$9.079,02

20

$8.569,80

Additional Inventory

Manufacturer Lead Time:

36 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 11
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
C Compiler ; Modified Harvard ; RISC
Comparator Type
4
CPU Speed
30 MIPS
Dimensions
0.15\” (3.8mm) X 0.00 in W X 1.40 in L
EEPROM Memory
1024 B
Frequency
40 GHz
Input Output
20
Interface
CAN ; I2C ; SPI ; UART ; USART
IOs
20
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
6 x 10 bit
Number of Bits
16
Number of Pins
28
Number of PWM Units
1
Number of Timers
7
Operating Voltage
2.5 to 5.5 V
Package Type
SPDIP
Program Memory Size
48 kB
Programmable Memory
48K Bytes
Pulse Width Distortion
2 x 16 bit
PWM Channels
2
PWM Resolution
16 bit
RAM Size
2048 B
Series
Temperature Operating Range
-40 to +85 °C
Timer Resolution
16, 32 bit
Timers
2 x 32 bit, 5 x 16 bit
Type
DSP
USB Channels
1 x Device
Voltage Range
2.5-5.5 V

Overview

DSCs blend the features of both MCUs and DSPs into a single-chip solution enabling you to add DSP features to your embedded application. Microchip offers two compatible Flash-based 16-bit DSC families. The 30 MIPS dsPIC30F family is designed for applications where 5 V operation is important, and the 40 MIPS dsPIC33F family is suited for applications preferring 3.3 V or need more on-chip memory.
Both DSC families and the PIC24 families have the same base instruction set (DSCs add DSP instructions), share basic peripherals, have common pinouts and use the same tools for development. The 30 MIPS dsPIC30F family is developed for applications that benefit from a wide operating voltage (2.5 to 5.5 Volts), extremely low standby current, integrated EEPROM, and for those that prefer 5 V operation due to system considerations.
Standard Flash Memory
  • 30 MIPS
  • 2.5-5.5 V
  • Self-Write Function