Mill-Max 210-93-624-41-001000
Socket DIP Closed 4-Finger 24 Pos. 0.100In.cen. Solder 0.6In. 30muIn. Gold 0.12
Mfr. Part #: 210-93-624-41-001000 / RS Stock #: 70206590
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.676,32
25
$3.378,24
50
$2.943,54
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Tin⁄Lead (Pin), Gold (Clip)
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Closed
Number of Contacts
24
Number of Positions
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.6” (15.2mm)
Row to Row Spacing
0.6 In.
Terminal Post Length
0.125 in
Termination
Through Hole
Voltage Rating
100 V ; 150 V
Overview
Solder Tail Closed Frame DIP Sockets, 3 A Current Rating