Mueller BU-PMDP-9
Mueller, White 4mm Test Connector, Nickel Plated, 5000V, 15A
Mfr. Part #: BU-PMDP-9 / RS Stock #: 70272578
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.831,38
25
$4.446,36
50
$3.862,62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Primary Type
Banana
Special Features
Dual
Type
Banana Plug
Overview
Mueller Stackable Double Banana Plug
Reliable range of stackable double banana plug from Mueller provides the user with an easy form of attachment of cables. Provides the user with optional compartment to additional small components
Reliable range of stackable double banana plug from Mueller provides the user with an easy form of attachment of cables. Provides the user with optional compartment to additional small components