Skip to content
information
Shopping from the United States?

NKK Switches AS11AV

Switch,Sealed,Slide,SPST,ON-NONE-OFF,.098 Act,Vertical PC W/Brkt,0.4A,28VAC/DC

Mfr. Part #: AS11AV / RS Stock #: 70364666

NKK Switches

NKK Switches AS11AV

Mfr. Part #: AS11AV
RS Stock #: 70364666

Description

Switch,Sealed,Slide,SPST,ON-NONE-OFF,.098 Act,Vertical PC W/Brkt,0.4A,28VAC/DC

In Stock:

8

Price

Qty.

Standard Price

1

$8.333,82

5

$7.663,14

10

$7.327,80

20

$6.669,54

100

$6.247,26

250

$5.415,12

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST
Current Rating
0.4 A
Operation
ON-NONE-OFF
Primary Type
Switch
Series
Type
Slide

Overview

Series AS subminiature slides are designed for use in a low-voltage, low-current, logic-level circuit. When used as intended in a logic-level circuit, the results do not produce hazardous energy. Series AS slide switches have not been tested for UL recognition or CSA certification.

  • 0.4VA Logic Level; Straight, Right Angle and Vertical PCB Mount
  • Washable Subminiatures
  • Subminiature size saves space on PC boards.
  • Specifically developed for logic-level applications.
  • Toggle, rocker, and pushbutton switches feature fully sealed construction that prevents contact contamination and allows for automated soldering and washing.
  • Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
  • Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents and other contaminants.
  • .100" x .100" terminal spacing conforms to standard PC board grid spacing.
  • Matching indicators available and shown in the Indicator section.