Skip to content
information
Shopping from the United States?

NKK Switches M2028B2B1W01

BUSHING MOUNT MINIATURE TOGGLE

Mfr. Part #: M2028B2B1W01 / RS Stock #: 70192390

NKK Switches

NKK Switches M2028B2B1W01

Mfr. Part #: M2028B2B1W01
RS Stock #: 70192390

Description

BUSHING MOUNT MINIATURE TOGGLE

In Stock:

1

Price

Qty.

Standard Price

1

$17.909,64

5

$16.481,34

10

$15.214,50

50

$13.786,20

Additional Inventory

Can ship in 10 days:

111

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Contact Form
DPDT
Family Name
M Series Family
Product Type
TOGGLE
Series

Overview

NKK Series M miniature toggle switches are built to function most anywhere you put them. Antirotation, antijamming design protects contacts from damage due to excessive forces on the actuator. High insulating barriers increase isolation of circuits in multipole devices and provide added protection to contact points. Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Anti-rotation feature is standard on non-cylindrical levers.
  • Anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator.
  • High torque bushing construction prevents rotation or separation from frame during installation.
  • Stainless-steel frame resists corrosion.
  • Patented silver contacts of specially composed alloy for hardness.
  • High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points.
  • The molded diallylphthalate case has a UL flammability rating of 94V-0.
  • Epoxy sealed terminals prevent entry of solder flux and other contaminants.
  • Prominent external insulating barriers increase insulation resistance and dielectric strength.
  • Interlocked actuator block prevents switch failure cause by biased lever movement.
  • Longer center solder lug terminal simplifies wiring and soldering.