Skip to content
information
Shopping from the United States?

Omron Automation A4EG-BM2B041

Control Station, 2 Grip Pushbuttons, Cable, IP65, A4EG Series

Mfr. Part #: A4EG-BM2B041 / RS Stock #: 70033947

Omron Automation

Omron Automation A4EG-BM2B041

Mfr. Part #: A4EG-BM2B041
RS Stock #: 70033947

Description

Control Station, 2 Grip Pushbuttons, Cable, IP65, A4EG Series

In Stock:

16

Price

Qty.

Standard Price

1

$651.863,70

10

$619.261,20

25

$586.671,12

Additional Inventory

On order:

8

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Grip And Pushbutton
Alternate Mfr Part Number
A4EGBM2B041
Current Rating
0.1 A
Dimensions
1.89 in W X 10.71 in L
IP Rating
IP65
Mounting Type
Cable
Number of Buttons
2
Series
Special Features
Enable output plus two pushbutton switch outputs.
Termination
Screw
Type
Grip Pushbutton
Voltage Rating
125 VAC

Overview

Enabling switch with two momentary pushbutton circuits located within easy reach at end of switch. Includes conduit connector with gland cable seal and strain relief.