Skip to content
information
Shopping from the United States?

Phoenix Contact 3214321

Terminal Block Fuse Modular Screw Conn 28A 24V UT-4-PE/L/HESILED

Mfr. Part #: 3214321 / RS Stock #: 70923113

Phoenix Contact

Phoenix Contact 3214321

Mfr. Part #: 3214321
RS Stock #: 70923113

Description

Terminal Block Fuse Modular Screw Conn 28A 24V UT-4-PE/L/HESILED

In Stock:

728

Price

Qty.

Standard Price

1

$26.926,56

5

$24.765,48

10

$23.150,88

Additional Inventory

On order:

4050

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
UT 4-PE/L/HESILED 24 (5X20)
Approvals
cUL Recognized
Color
Black
Current Rating
16 A
Dimensions
0.00 in W X 3.65 in L
Fuse Type
Glass / ceramics / ...
Maximum Load Current
36 A
Number of Connections
5
Number of Levels
3
Number of Positions
5
Primary Type
DIN Rail Mount
Type
Disconnect
UPC Code
4046356895163
Warranty
Limited Lifetime
Wire Size
10-26 AWG

Overview

Phoenix Contact TTC Series -Feed-Through