Skip to content
information
Shopping from the United States?

Red Lion Controls CR30000700000420

HMI 7" Touchscreen 16M Color 800x480 Pixels 10-30VDC IP66 CR3000 Series

Mfr. Part #: CR30000700000420 / RS Stock #: 71096090

Red Lion Controls

Red Lion Controls CR30000700000420

Mfr. Part #: CR30000700000420
RS Stock #: 71096090

Description

HMI 7" Touchscreen 16M Color 800x480 Pixels 10-30VDC IP66 CR3000 Series

In Stock:

124

Price

Qty.

Standard Price

1

$2.478.609,72

5

$2.404.251,18

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Data-logging, Web Server
Backlighting
Yes
Display Colors
16M Color
Display Resolution
800 x 480 Pixels
Display Size
7 in
Family Name
CR HMI Family
HMI Type
Touch Screen HMI
IP Rating
IP66
Mounting Type
Chassis Mount
Number of Ports
9
Series
Special Features
Data-Logging ; Web-Server
Supply Voltage
10-30 VDC
Technology
TFT LCD Display
Type
Touchscreen

Overview

Red Lion Automation Family CR1000 and CR3000 Series — HMIs | NEMA 4X, IP66 Front Panel Rating: The CR1000 and CR3000 automation HMIs from Red Lion combine an ever expanding list of over 300 industrial drivers with the intuitive and powerful Crimson 3.1 development platform to create an operator experience designed to easily adapt as needs change and operations grow. Basic requirements for machine interface and protocol conversion are easily handled by the CR1000 products, while the CR3000 HMIs address more advanced needs with real-time data logging and a built-in web server. Features:
  • A variety of 4.3” to 15” models with widescreen (model dependent) ensures the right fit for virtually any application
  • 16M colors
  • Communicate with over 300 protocols
  • Easily convert between serial, USB and Ethernet devices
  • Convert up to 6 protocols simultaneously with CR1000 and up to 15 with CR3000
  • Manage multi-vendor environments with ease Crimson 3.1 software enables point-and-click configuration
  • Updated 3D symbols and primitives create a modern operator experience
  • Ethernet, USB and serial ports make communication simple
  • Robust web server* provides remote access and control to reduce costly site visits
  • Send email and/or SMS notifications on alarm conditions*
  • Built-in data logging enhances troubleshooting and helps meet regulatory requirements
  • Automate population of data values using SQL Queries feature* | * Model dependent
  • SD Card for database upload/download
  • Built-In Web Server for Remote Access*
  • Real-Time Data Logging Display: The breadth of screen sizes and options available with CR1000 and CR3000 HMIs enables you to reduce risk from human error by delivering a consistent user experience across platforms. With 16M colors and widescreen options available, train new operators faster and with greater comprehension by offering full-color visual guides to shorten downtime during changeovers or for troubleshooting common issues. Communication: Red Lion’s protocol communication capabilities are among the most powerful in the industry. With an ever-expanding library of over 300 industrial drivers and the drag-and-drop simplicity of protocol conversion with Crimson®, the CR1000 and CR3000 HMIs ensure your equipment stays relevant and connected for years to come. Connectivity: Added connectivity in the HMI means less burden on the system PLC, reducing complexity & cost. The CR1000 and CR3000 HMIs have up to two (2) 10/100Base-T(X) Ethernet ports and up to four (4) serial ports. A USB device port, standard on every model, speeds program download time versus serial connections. For those applications needing significant human input, USB host ports enable you to speed data entry by adding peripherals like keyboards, a mouse or bar code scanner to your operator process. Crimson 3.1 Software: Shorter product lifecycles mean integrators’ and OEMs’ end customers expect them to design & build or quickly retrofit highly customized machines faster than ever before. The easy-to-use import utility in Crimson® 3.1 enables users to upgrade existing Crimson databases for these displays with a just a few clicks. Applications:
  • Factory Automation
  • OEM Machine Builders
  • Automotive
  • Food & Beverage
  • Water/Wastewater