Skip to content
information
Shopping from the United States?

Red Lion Controls G15C0000

HMI 15" Touchscreen Color 1024x768 Pixels 24VDC IP66 Graphite Series

Mfr. Part #: G15C0000 / RS Stock #: 70290086

Red Lion Controls

Red Lion Controls G15C0000

Mfr. Part #: G15C0000
RS Stock #: 70290086

Description

HMI 15" Touchscreen Color 1024x768 Pixels 24VDC IP66 Graphite Series

In Stock:

17

Price

Qty.

Standard Price

1

$10.447.617,06

5

$10.134.185,94

Additional Inventory

On order:

9

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Indoor
Backlighting
Yes
Dimensions
0.00 in W X 14.03 in L X 2.14 in D
Display Colors
Color
Display Resolution
1024 x 768 Pixels
Display Size
15 in
Family Name
Graphite HMI Family
For Use With
Graphite Series
HMI Type
Touch Screen HMI
IP Rating
IP66
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Type
Chassis Mount
Number of Ports
7
Primary Type
Operator Interface
Series
Special Features
Web-Server
Supply Voltage
24 VDC
Technology
TFT LCD Display
Temperature Operating Range
-20 to 60 C °C
Type
Indoor
Voltage Rating
24 V

Overview

Introducing the new Graphite Series of advanced operator panels from Red Lion Controls. With all cast-aluminum construction, the Graphite Series provides the industry's first rugged HMI solution to combine a wide range of versatile plug-in modules with protocol conversion, data logging and web-based monitoring and control.

Innovative Features:
Available in eight different models in sizes ranging from 7" to 15", the sleek Graphite bezels provide a relatively large display given their overall dimension. Both the 7" and 10" HMIs are available as sunlight visible models. Combined with Graphite's rugged packaging and flexible plug-in modules, these models are ideal for harsh outdoor environments and support operating temperatures ranging from -20° and 60°C.

Offering a built-in web server, Graphite HMIs enable users to monitor and control their application via PCs, tablets or smartphones. SMS text-messaging and email alerts provide early warning of process issues, which helps to avoid costly downtime. In addition, its built-in protocol converter allows programmers to select 13 or more simultaneous protocols from a list of over 250 to seamlessly integrate disparate devices such as PLCs, drives, barcode readers and panel meters.

The new HMIs are supported by Red Lion's award-winning Crimson 3.0 software, which is included at no extra cost. Crimson 3.0 makes it fast and easy to configure protocols, define data tags, set up sophisticated applications and create an attractive user interface. Designed for ease of use, Crimson allows customers to cost-effectively standardize on one HMI for all of their machines, regardless of the PLC or drive manufacturer used.

Economic Efficiency:
Built with maximum flexibility in mind, the Graphite Series enables customers to select the display size and plug-in modules that best meet current automation requirements. This versatility means that organizations can cost-effectively customize a solution to fit particular environment. The Series' range of plug-in modules enables customers to easily create a solution for today, with an option to expand to meet changing business requirements. Further, organizations will realize a reduction in development and commissioning times over traditional systems that use an HMI paired with separate I/O, PLCs and other controllers.

Market Positioning:
From factories to extreme remote locations, Red Lion's rugged, sleek and flexible Graphite Series allows customers to easily connect, monitor and control their process across a diverse range of industries that include manufacturing, oil and gas, and water/wastewater.