Skip to content
information
Shopping from the United States?

RS PRO 1978229

PVC Flexible Tubing, 16mm External Dia., Reinforced 40mm Bend Radius, White 10m

Mfr. Part #: 1978229 / RS Stock #: 70641319

RS PRO

RS PRO 1978229

Mfr. Part #: 1978229
RS Stock #: 70641319

Description

PVC Flexible Tubing, 16mm External Dia., Reinforced 40mm Bend Radius, White 10m

In Stock:

91

Price

Qty.

Standard Price

1

$62.224,20

3

$58.908,06

5

$55.803,06

10

$51.170,40

Additional Inventory

Can ship in 10 days:

120

On order:

98

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 10
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1978229
Color
White
Inner Diameter
0.40000 in
Material
Polyvinyl Chloride (PVC)
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-15 °C
Operating Pressure
145 PSI
Outer Diameter
0.630000 in
Series
Temperature Operating Range
-15 to +70 °C
Tube Length
10.0 m
Type
Reinforced Water Tubing
UPC Code
5056111957509

Overview

Aquavend Water Vending Hose
Suitable for the conveyance of mains hot and cold water
Incorporates the latest in co-extrusion technology
High abrasion and kink resistance
Braided with polyester Fiber