Skip to content
information
Shopping from the United States?

RS PRO 4150395

Highly Flexible Air Hose 6mm Inner 8mm Outer 30m Length Blue Nylon 247psi

Mfr. Part #: 4150395 / RS Stock #: 71807892

RS PRO

RS PRO 4150395

Mfr. Part #: 4150395
RS Stock #: 71807892

Description

Highly Flexible Air Hose 6mm Inner 8mm Outer 30m Length Blue Nylon 247psi

In Stock:

9

Price

Qty.

Standard Price

1

$38.564,10

Additional Inventory

Can ship in 10 days:

2820

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Reel of 30
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4150395
Color
Blue
Inner Diameter
0.23600 in
Material
Nylon
Operating Pressure
247 PSI
Outer Diameter
0.320000 in
Series
Tube Length
30 m
Type
Air Brake, Fuel, Industrial, Automotive, Instrumentation Systems