Skip to content
information
Shopping from the United States?

RS PRO 514360

Beige Polyetheretherketone (PEEK) Rod 300mmx12mm Dia.

Mfr. Part #: 514360 / RS Stock #: 70639507

RS PRO

RS PRO 514360

Mfr. Part #: 514360
RS Stock #: 70639507

Description

Beige Polyetheretherketone (PEEK) Rod 300mmx12mm Dia.

In Stock:

1

Price

Qty.

Standard Price

1

$23.660,10

2

$22.542,30

10

$20.294,28

Additional Inventory

Can ship in 10 days:

90

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
514360
Color
Beige
Density
1.32 g/cm3 g/cm<sup>3</sup>
Dimensions
11.81 in L
Elongation
25 %
Hardness
M 99 Shore A
Material
PEEK
Maximum Operating Temperature
260 °C
Series
Tensile Strength
95 MPa
UPC Code
5056111909348

Overview

Victrex® PEEK 450G
Typical applications include valve seats in steam and water mixers, components in a high temperature diesel engine turbo actuators etc.