Skip to content
information
Shopping from the United States?

RS PRO 5217360

POM 48 Teeth Spur Gear 38.4mm Pitch Diam. 14.5mm Hub Diam. 6mm Bore Diam.

Mfr. Part #: 5217360 / RS Stock #: 70645361

RS PRO

RS PRO 5217360

Mfr. Part #: 5217360
RS Stock #: 70645361

Description

POM 48 Teeth Spur Gear 38.4mm Pitch Diam. 14.5mm Hub Diam. 6mm Bore Diam.

In Stock:

3

Price

Qty.

Standard Price

1

$7.066,98

3

$6.694,38

10

$6.371,46

25

$5.874,66

50

$5.402,70

Additional Inventory

Can ship in 10 days:

4

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5217360
Material
POM
Module Size
0.8
Pitch Diameter
38.4 mm
Series
UPC Code
5056112030607

Overview

Delrin Spur Gears
Injection moulded acetal copolymer spur gears providing a wide range of gear ratios.
Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
20° Pressure angle