Skip to content
information
Shopping from the United States?

Schneider Electric ATV320U04N4C

AC Drive, Compact, ATV320, IP20, 0.5HP, 400/480V, 3ph

Mfr. Part #: ATV320U04N4C / RS Stock #: 70923458 Better World Products Better World

Schneider Electric

Schneider Electric ATV320U04N4C

Mfr. Part #: ATV320U04N4C
RS Stock #: 70923458

Description

AC Drive, Compact, ATV320, IP20, 0.5HP, 400/480V, 3ph

In Stock:

6

Price

Qty.

Standard Price

1

$518.385,96

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

This Product:

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Saves energy
Better World Product
Yes
Better World Verification
Green Premium
Current Rating
1.5 A
For Use With
3-Phase Motors
Horsepower Rating
0.5 HP
IP Rating
IP20
Mounting Type
Panel Mount
Output Frequency
0.1 to 599 Hz
Phase
3 Phase
Power Rating
0.37 kW
Series
Supply Voltage
480 VAC
UPC Code
785901546047

Overview

Schneider Electric Altivar ATV 20 Series | Altivar Variable Speed Drives for Simple & Advanced Machines:


Altivar Machine ATV320, a variable speed drive designed for Original Equipment Manufacturers (OEMs) that meets simple and advanced application requirements for 3 Phase synchronous and asynchronous motors from 0.18 to 15 kW (0.25 to 20 Hp). The Altivar Machine ATV320 variable speed drive improves machine effectiveness in a wide variety of applications. Altivar Machine ATV320 was designed to improve the effectiveness and efficiency of machines, while optimizing design and engineering costs for original equipment manufacturers (OEMs).


Benefits:

  • Two form factors book and compact engineered for easy, cost-effective integration with various machine layouts and for placement inside either cabinets or machine frames.
  • Advanced connectivity enables integration with many of the most common Ethernet and serial-based communication networks, from EtherNet IP to CANopen, complementing integration with Schneider Electric’s EcoStruxure Machine solutions and facilitating PLCopen compliance.
  • Reliably accurate motor control of both asynchronous and synchronous motors.
  • Robust design with IEC 60721-3-3 class 3C3 coated printed circuit boards to extend machine availability in harsh environmental conditions, for example at ambient temperatures of up to 60°C without the need of additional cooling.
  • Comprehensive embedded safety with, in addition to Safety Torque Off, four functions for full safety monitoring to simplify machine certification and compliance with Machinery Directive 2006/42/EC.


Features:

  • Open-loop motor control combined with simplicity for asynchronous and synchronous motors, even at low speed and dynamic accuracy for start/stop applications,
  • Advanced connectivity with automation architectures such as CANopen, EtherNet/IP - Modbus TCP, EtherCAT, Profibus, Profinet, DeviceNet.
  • Application specific functions and ATVLogic bring the application expertise and flexibility into the machines
  • Continuous machine operation in harsh environments with high levels of ambient temperature, dust, electrical interruptions, or mechanical disturbances. Ability to work in ambient up to 60°C with derating and 50°C without derating
  • Maximized machine operation time, as production changes, maintenance, safety diagnostics and operation, network configuration, and system integration can all to be accomplished quickly
  • Control of asynchronous and synchronous motors; including IE2, IE3 and PM motors in open loop
  • MachineStruxure integration in SoMachine
  • Operation in Velocity mode and Torque control (with current limitation)
  • Customizable and flexible application functions with ATV Logic (up to 50 function blocks)
  • Numerous application functions for targeted application segments
  • Embedded safety functions dedicated to targeted application segments
  • Very dynamic motor control performance (up to 400 Hz speed bandwidth) and cyclic application task (1 ms)
  • Possibility of Master/Slave daisy chain through PTO/ PTI