Skip to content
information
Shopping from the United States?

Schneider Electric ZB4BS84430

Red 40 diameter Emergency stop,switching off head 22 diameter trigger and latch

Mfr. Part #: ZB4BS84430 / RS Stock #: 70404435 Better World Products Better World

Schneider Electric

Schneider Electric ZB4BS84430

Mfr. Part #: ZB4BS84430
RS Stock #: 70404435

Description

Red 40 diameter Emergency stop,switching off head 22 diameter trigger and latch

In Stock:

311

Price

Qty.

Standard Price

1

$123.678,36

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Mushroom
Better World Product
Yes
Better World Verification
Green Premium
Contact Form
DPST-NC + SPST-NO
Family Name
Harmony XB4 Family
Head Size
40 mm
Illumination
Non-Illuminated
Legend
Twist Arrows
Mounting Hole Size
22 in
Primary Type
Pushbutton
Reset Type
Push Lock - Twist Reset
Series
Size
22 mm
Standards
EN/IEC 60204-1 ; 60364-5-53 ; EN/ISO 13850 ; Machinery Directive 2006/42/EC ; EN/IEC 60947-5-5 ; EC 60364-5-53
Termination
No Contact Block
UPC Code
785901705413

Overview

Schneider Harmony® XB4 Family | ZB4 Series - Metal Push Buttons | 22 mm Modular Metal Pushbuttons, Switches & Pilot Lights:

Designed for industry, this range combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting. The Harmony® XB4 metal range of modular control and signaling units combines simplicity of installation, flexibility, and robustness. It meets the requirements of the majority of industrial applications. These units are either complete products or separate components for customer assembly.

This range includes:
  • Pushbuttons, spring return / Multiple-headed pushbuttons, spring return (IP66, IP69K rated) / Emergency Stop or Emergency switch off mushroom head pushbuttons, 30, 40, 60 mm / Selector switches and key switches (IP66, IP69K rated) / Pilot lights (LED, incandescent and neon lights)

    Features:
  • Combined functions: contact + illuminated functionality
  • Complete products or sub-assemblies for user assembly
  • Connection: screw clamp terminals, plug-in connector, Faston connectors, spring clamp terminals.
  • Robust and strong design that securely and easily connects together
  • Certified and approved for meeting requirements throughout all continents: EN/IEC, UL, NEMA, CSA, CCC, Gost, JIS
  • UL and CE markings
  • Up to IP66, IP69K
  • Low-load electrical contact and high power
  • Shake-proof connection screws (periodic retightening unnecessary)