Skip to content
information
Shopping from the United States?

Sensata - Crydom KS300

Solid State Relay Cover, Polycarbonate, 4.4 in., Used For 53TP Series, UL94V-0

Mfr. Part #: KS300 / RS Stock #: 70131197

Sensata - Crydom

Sensata - Crydom KS300

Mfr. Part #: KS300
RS Stock #: 70131197

Description

Solid State Relay Cover, Polycarbonate, 4.4 in., Used For 53TP Series, UL94V-0

In Stock:

5

Price

Qty.

Standard Price

1

$12.506,94

Additional Inventory

On order:

40

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
2.80 in H
For Use With
53TP Single/Three Phase SSRs
Material
Polycarbonate
Mounting Hole Diameter
0.25 in
Overall Length
4.4 in.
Primary Type
Relay Covers
Series
Type
Dust Cover

Overview

UL94V-0 Flammability Rating, 0.25 in. Mounting Hole Diameter, Polycarbonate Covers
  • Fit standard crydom solid state relays ?Single and three phase SSR covers ?Protection from electric shock

    Features
  • Clear Polycarbonate
  • UL 94V-0 Approved