Skip to content
information
Shopping from the United States?

Siemens 3SU18010NA002AC2

Metal Enclosure, 3SU1, Emergency Stop Twist-Release, 1NC, 3SU1 Series

Mfr. Part #: 3SU18010NA002AC2 / RS Stock #: 70622992 Better World Products Better World

Siemens

Siemens 3SU18010NA002AC2

Mfr. Part #: 3SU18010NA002AC2
RS Stock #: 70622992

Description

Metal Enclosure, 3SU1, Emergency Stop Twist-Release, 1NC, 3SU1 Series

In Stock:

319

Price

Qty.

Standard Price

1

$249.940,08

10

$237.445,56

25

$224.951,04

50

$212.456,52

100

$199.949,58

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Better World Products

Better World Product

Our Better World products are tagged items meeting trusted sustainability or energy standards.  Find out more

This Product:

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Better World Claim
Extended product life
Better World Product
Yes
Legend
No Legend
Number of Buttons
1
Series
Type
Emergency Stop
UPC Code
804766075087

Overview

SIRIUS ACT
Performance in Action - Pushbuttons and Signaling Devices
Powerful machines need powerful Push Buttons and Signaling Devices. SIRIUS ACT offers a unique portfolio of elegantly designed Push Buttons, Indicator lights and switches that are the perfect embodiment of style, intelligence, and physical toughness.