Skip to content
information
Shopping from the United States?

Siemens 6AV21240GC010AX0

HMI 7" Touchscreen 16M Color 800x480 Pixels 24VDC SIMATIC HMI Comfort Series

Mfr. Part #: 6AV21240GC010AX0 / RS Stock #: 71114995

Siemens

Siemens 6AV21240GC010AX0

Mfr. Part #: 6AV21240GC010AX0
RS Stock #: 71114995

Description

HMI 7" Touchscreen 16M Color 800x480 Pixels 24VDC SIMATIC HMI Comfort Series

In Stock:

9

Price

Qty.

Standard Price

1

$3.756.652,56

5

$3.643.953,48

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Display Colors
16M Color
Display Resolution
800 x 480 Pixels
Display Size
7 in
Display Type
TFT
HMI Type
Touch Screen HMI
IP Rating
IP65
Mounting Type
Panel Mount
Number of Ports
2
Supply Voltage
24 VDC
Technology
TFT LCD Display
UPC Code
040892783421

Overview

Siemens SIMATIC HMI Operator – Efficient Machine-level Operator Control and Monitoring: Equipment for monitoring and operator control is needed wherever people have to work with or on machinery and plants performing diverse tasks from cylinder driers to waste compactors. It is not difficult to find the right device for your specific task. The challenge is to find a solution that is future-proof and flexible, that can be integrated into higher-level networks, and that can also meet the ever-increasing demands for transparency and data provision. SIMATIC HMI Panels have proven their value in a variety of different applications in all industrial sectors over many years. The range of the systems in use is just as wide as that of the applications and technologies in the respective plants. With the SIMATIC WinCC (TIA Portal), SIMATIC WinCC and SIMATIC WinCC Open Architecture product families, SIMATIC HMI covers the entire engineering and visualization software spectrum for the human machine interface. SIMATIC HMI Unique Advantages: ? Visualization can be created more quickly and easily than ever before ? Visualization becomes the outstanding feature of the machine ? The right HMI operator panel for every application ? Protection for investments and know-how, secure operation ? Lose no time with testing and servicing Features: ? Almost the entire range of SIMATIC operator panels can be configured with SIMATIC WinCC (TIA Portal), the successor to SIMATIC WinCC flexible ? The functionality covers both visualization tasks at machine level and SCADA applications on PC-based multi-user systems ? The current version 7.4 of SIMATIC WinCC is available for extremely complex process visualization tasks and SCADA applications, e.g. taking account of redundant solutions and vertical integration all the way to plant intelligence solutions ? Ultimately, SIMATIC WinCC Open Architecture addresses applications that require extensive customer-specific adaptations or manage large and/or complex applications, as well as projects that demand special system requirements and functions