Skip to content
information
Shopping from the United States?

Siemens 6GK1411-2AB20

Data Stations, Ethernet, IE/AS Interface, RJ45, DIN Rail Mount 6GK Series

Mfr. Part #: 6GK1411-2AB20 / RS Stock #: 70903319

Siemens

Siemens 6GK1411-2AB20

Mfr. Part #: 6GK1411-2AB20
RS Stock #: 70903319

Description

Data Stations, Ethernet, IE/AS Interface, RJ45, DIN Rail Mount 6GK Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7.786.644,48

5

$7.397.314,74

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Communication
Ethernet
Interface
RJ45
Mounting Type
DIN Rail Mount
Number of IO Ports
2
Series
Supply Voltage
24 VDC
UPC Code
040892555035

Overview

SIEMENS SCALANCE Series – Unmanaged Ethernet Switch

The unmanaged Industrial Ethernet switches of the SCALANCE XB-000/XB-000G line allow cost-effective solutions for setting up small star or line topologies with switching functionality in machinery or plant components. The enclosure is designed for space-saving installation in a control cabinet on a standard rail. Wall mounting is also possible.

The SCALANCE XB-000/XB-000G Industrial Ethernet switches are optimized for mounting on a standard rail. They have:
– A 3-pin terminal block for connecting the power supply (1 x 24 V DC) and functional ground.
– An LED to display status information (Power)
– LEDs for indicating the status information (link status and bdata exchange) per port

Features:
  • Implementing a machine network even under constant cost pressure
  • Space-saving installation thanks to small, compact design
  • Quick commissioning without configuration
  • Easy on-site diagnostics via LEDs

    The following port types are available:
  • 10/100 BaseTX electrical RJ45 ports or 10/100/1000 BaseTX electrical RJ45 ports; automatic data transmission rate detection (10/100/1000 Mbit/s), with Autosensing and Autocrossing function for connecting IE TP cables up to 100 m.
  • 100 BaseFX, optical SC port for direct connection to the Industrial Ethernet FO cables. Multimode fiber-optic cable up to 3 km
  • 100 BaseFX, optical SC port for direct connection to the Industrial Ethernet FO cables. Single mode fiber-optic cable up to 26 km
  • 1000 BaseSX optical SC port for direct connection to the Industrial Ethernet FO cables. Multimode fiber-optic cable up to 750 m
  • 1000 BaseLX optical SC port for direct connection to the Industrial Ethernet FO cables. Singlemode fiber-optic cable up to 10 km