Skip to content
information
Shopping from the United States?

SMC Corporation TIUB11BU-20

Tubing, Poly, 3/8" OD, L 66ft., Blue, TIUB-Inch

Mfr. Part #: TIUB11BU-20 / RS Stock #: 70071234

SMC Corporation

SMC Corporation TIUB11BU-20

Mfr. Part #: TIUB11BU-20
RS Stock #: 70071234

Description

Tubing, Poly, 3/8" OD, L 66ft., Blue, TIUB-Inch

In Stock:

22

Price

Qty.

Standard Price

1

$57.132,00

Additional Inventory

Can ship in 10 days:

1330

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 66 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Blue
Inner Diameter
0.20000 in
Material
Polyurethane
Maximum Operating Temperature
60 °C ; 40 °C
Minimum Operating Temperature
-20 °C ; 0 °C
Operating Pressure
0.8 MPa
Outer Diameter
0.380000 in
Product Header
TIUB Series Polyurethane Tubing
Series
Special Features
Broad Chemical Resistance, Low Moisture Absorption, Elastic Memory, High Impact Resistance, High Thermal Resistance, Light Weight, High Abrasion Resistance, Good Flexibility
Tube Length
66 ft
Type
Polyurethane

Overview

SMC's series of polyurethane tubing is manufactured from Polyether resin, insuring the longest possible tube life due to its immunity to hydrolysis. Series TIUB inch size tubing is available in 8 "quick ship" colors, in standard stocked lengths of 66ft, 100ft, 500ft, 1000ft and 1640ft. There are 21 additional standard colors to suit special needs.,Applicable tubing O.D.: 1/8" to 1/2",Operating temperature: -20 to 60 °C for air and 0 to 40 °C for water,29 colour variation.