Skip to content
information
Shopping from the United States?

SMC Corporation TU0425C-33

Tubing, Poly, 4mm OD, L 100ft., Clear, TU-Metric

Mfr. Part #: TU0425C-33 / RS Stock #: 70071250

SMC Corporation

SMC Corporation TU0425C-33

Mfr. Part #: TU0425C-33
RS Stock #: 70071250

Description

Tubing, Poly, 4mm OD, L 100ft., Clear, TU-Metric

In Stock:

1

Price

Qty.

Standard Price

1

$28.280,34

Additional Inventory

Can ship in 10 days:

160

On order:

3

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Clear
Inner Diameter
0.09800 in
Material
Polyurethane
Maximum Operating Temperature
60 °C ; 40 °C
Minimum Operating Temperature
-20 °C ; 0 °C
Operating Pressure
0.8 MPa
Outer Diameter
0.160000 in
Product Header
TU Series Polyurethane Tubing
Series
Special Features
Ensures the Longest Possible Tube Life due to Its Immunity to Hydrolysis
Tube Length
100 ft
Type
Polyurethane

Overview

Series TU tubing represents a new high quality standard in metric size polyurethane tubing. Series TUH, hard polyurethane tubing, is available in a standard or high pressure type and TUS is a soft polyurethane tubing.,Available in 8 standard colors,Available in 2 roll sizes,Maximum operating pressure 0.8MPa at 20°C