Skip to content
information
Shopping from the United States?

SMC Corporation TU0425R-20

Red 20m Long Coil Tubing Without Connector PUR 0.8 MPa, -20 - +60degC

Mfr. Part #: TU0425R-20 / RS Stock #: 70073900

SMC Corporation

SMC Corporation TU0425R-20

Mfr. Part #: TU0425R-20
RS Stock #: 70073900

Description

Red 20m Long Coil Tubing Without Connector PUR 0.8 MPa, -20 - +60degC

In Stock:

3

Price

Qty.

Standard Price

1

$17.636,40

Additional Inventory

Can ship in 10 days:

151

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Outer Diameter
0.160000 in
Series
Tube Length
20 m

Overview

Series TU tubing represents a new high quality standard in metric size polyurethane tubing. Series TUH, hard polyurethane tubing, is available in a standard or high pressure type and TUS is a soft polyurethane tubing.,Available in 8 standard colors,Available in 2 roll sizes,Maximum operating pressure 0.8MPa at 20°C