Skip to content
information
Shopping from the United States?

Smiths Interconnect Americas, Inc. R-4-SC

SOLDER CUP RECEPTACLE SIZE 4 MOUNTINGHOLE .108/.110, R-4 Series

Mfr. Part #: R-4-SC / RS Stock #: 70009364

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. R-4-SC

Mfr. Part #: R-4-SC
RS Stock #: 70009364

Description

SOLDER CUP RECEPTACLE SIZE 4 MOUNTINGHOLE .108/.110, R-4 Series

In Stock:

71

Price

Qty.

Standard Price

1

$1.366,20

50

$1.229,58

100

$1.167,48

250

$1.117,80

500

$1.080,54

1000

$1.030,86

2500

$956,34

Additional Inventory

On order:

5000

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
300122-008-1102
Barrel Material
Nickel/Silver
Current Rating
5 A
Gender
Socket
Minimum Centers
0.156 In.
Mounting Hole Diameter
0.108 in ; 0.11 in
Overall Length
1.219 in
Plating Material
Gold Plated (Plunger)
Primary Type
Socket
Series
Size
4 in
Socket Material
Nickel/Silver
Spacing Centerline
0.156 (3.96) In.(mm)
Termination
Solder Cups
Type
General Purpose
Wire Size
22-26 AWG

Overview

Gold Plated Finish, Nickel/Silver , Connector
Receptacle connector type, 0.108 in./0.110 in. mounting hole diameter