Smiths Interconnect Americas, Inc. S-1-E-2-G
Spring Test Probes spring contact pogo pin, S-1 Series
Mfr. Part #: S-1-E-2-G / RS Stock #: 70009213
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.185,92
25
$1.974,78
50
$1.863,00
100
$1.800,90
250
$1.726,38
500
$1.639,44
1000
$1.540,08
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100023-005-922
Barrel Material
Nickel/Silver
Contact Resistance
25 mOhms
Current Rating
3 A
Gender
Probe
Maximum Travel
0.100 In.
Minimum Centers
0.075 In.
Overall Length
0.67 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Preload
0.8 Oz.
Primary Type
Probe
Size
1 in
Spacing Centerline
0.075 (1.91) In.(mm)
Spring Force
2 oz
Spring Material
Stainless Steel
Tip Style
E - Convex 90 Deg
Type
General Purpose
Working Travel
0.070
Overview
The S-1-E-2-G is a high-quality contact probe designed for test and measurement applications. It features a convex tip style and is made from beryllium copper with a gold-plated plunger for excellent conductivity and durability. The probe has a length of 17.02 mm and a spring force of 2 oz, making it suitable for reliable and precise testing.
Key Specifications:
Tip Style: Convex
Length: 17.02 mm
Current Rating: 3 A
Spring Force: 2 oz
Travel: 1.78 mm
Material: Beryllium Copper (Plunger), Stainless Steel (Spring)
Plating: Gold (Plunger)
Resistance: 25 mOhms