Skip to content
information
Shopping from the United States?

Smiths Interconnect Americas, Inc. S-3-H-7-G

GLD PLTD WAFFLE SIZE 3 SPRING FORCE 7 oz. at 0.170 travel, S-3 Series

Mfr. Part #: S-3-H-7-G / RS Stock #: 70009279

Smiths Interconnect Americas, Inc.

Smiths Interconnect Americas, Inc. S-3-H-7-G

Mfr. Part #: S-3-H-7-G
RS Stock #: 70009279

Description

GLD PLTD WAFFLE SIZE 3 SPRING FORCE 7 oz. at 0.170 travel, S-3 Series

In Stock:

2670

Price

Qty.

Standard Price

1

$2.769,66

50

$2.496,42

100

$2.359,80

250

$2.272,86

500

$2.185,92

1000

$2.074,14

2500

$1.937,52

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
100028-033-922
Barrel Material
Nickel/Silver
Contact Resistance
20 mOhms
Current Rating
5 A
Diameter
0.1 in
Gender
Probe
Minimum Centers
0.125 In.
Overall Length
1.31 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Preload
2.9 Oz.
Primary Type
Probe
Series
Size
3 in
Spacing Centerline
0.125 (3.18) In.(mm)
Spring Force
7 oz
Spring Material
Stainless Steel
Tip Style
H - Serrated 9Pt.
Type
General Purpose
Working Travel
0.17

Overview

5 A (Continuous), 1.310 in. Overall Length, S Series Spring Contact Probe
  • Barrel material nickel/silver ?Tip size 0.080 "
    Probe contact resistance 20 milliohms.