Skip to content
information
Shopping from the United States?

Staubli 28.0124-050-22

4 mm Test lead, 32A, 600 - 1000V, Red, 50cm Lead Length

Mfr. Part #: 28.0124-050-22 / RS Stock #: 70749932

Staubli

Staubli 28.0124-050-22

Mfr. Part #: 28.0124-050-22
RS Stock #: 70749932

Description

4 mm Test lead, 32A, 600 - 1000V, Red, 50cm Lead Length

Out of Stock

Price

Qty.

Standard Price

1

$10.879,92

5

$9.998,10

10

$8.706,42

20

$7.613,46

50

$6.532,92

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Mounting Type
Cable Mount
Primary Type
Test
Series
Type
Test Connector

Overview

Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and Colors. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.