Skip to content
information
Shopping from the United States?

Staubli 28.0124-200-21

4 mm Test lead, 32A, 600 - 1000V, Black, 2m Lead Length

Mfr. Part #: 28.0124-200-21 / RS Stock #: 70749935

Staubli

Staubli 28.0124-200-21

Mfr. Part #: 28.0124-200-21
RS Stock #: 70749935

Description

4 mm Test lead, 32A, 600 - 1000V, Black, 2m Lead Length

Out of Stock

Price

Qty.

Standard Price

1

$15.264,18

5

$14.034,60

10

$12.208,86

20

$10.693,62

50

$9.153,54

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8112817
Color
Black
Mounting Type
Cable Mount
Primary Type
Test
Series
Type
Test Connector

Overview

Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and Colors. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.