Skip to content
information
Shopping from the United States?

TE Connectivity 2-641264-1

DIP .300CL DL BECU, 20C DIPLOMATE DL SKT SNBECU

Mfr. Part #: 2-641264-1 / RS Stock #: 70087745

TE Connectivity

TE Connectivity 2-641264-1

Mfr. Part #: 2-641264-1
RS Stock #: 70087745

Description

DIP .300CL DL BECU, 20C DIPLOMATE DL SKT SNBECU

Out of Stock

Price

Qty.

Standard Price

4200

$741,12624

42000

$681,83316

210000

$592,89354

630000

$518,7834

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Thermoplastic
Contact Material
Beryllium Copper
Contact Plating
Tin
Frame Type
Closed
Number of Contacts
20
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Row Spacing
0.3” (7.6mm)
Series
Termination
Through Hole