Skip to content
information
Shopping from the United States?

TE Connectivity CRG0603F12R

Resistor, Thick Film, Res 12 Ohms, Pwr-Rtg 0.1 W, Tol 1%, SMT, 0603

Mfr. Part #: CRG0603F12R / RS Stock #: 70063126

TE Connectivity

TE Connectivity CRG0603F12R

Mfr. Part #: CRG0603F12R
RS Stock #: 70063126

Description

Resistor, Thick Film, Res 12 Ohms, Pwr-Rtg 0.1 W, Tol 1%, SMT, 0603

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20000

$3,70116

40000

$3,51486

60000

$3,32856

80000

$3,14226

Additional Inventory

Minimum Qty: 20000
Multiples Of: 20000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1622842-1
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
12 Ohms
Resistance Range
0 to 999 Ohms
Series
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
1 %

Overview

Precious metal terminations are screen printed onto ceramic base and fired. The resistive element is screen printed and fired and the passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is broken into strips, the end plating is fired on the strips broken into individual components. Final termination is made by electroplating.

Features:
  • Thick Film Resistors with a High Power to Size Ratio, Ideally Suited to Industrial and General Purpose Use. A Range from 1 Ohm to 10 Megohms and Tolerances of 1% (F) and 5% (J). Also Including Zero Ohms Links (Z)
  • Suitable for Most Applications, Including High Frequency Operation, Owing to the Short Lead Structure and Low Capacitance