Skip to content
information
Shopping from the United States?

Trumeter 722-0002

Electromechanical Hour Meter, 90-264VAC, Flush Case, 99999.9 Hours, 722 Series

Mfr. Part #: 722-0002 / RS Stock #: 70115353

Trumeter

Trumeter 722-0002

Mfr. Part #: 722-0002
RS Stock #: 70115353

Description

Electromechanical Hour Meter, 90-264VAC, Flush Case, 99999.9 Hours, 722 Series

In Stock:

378

Price

Qty.

Standard Price

1

$42.985,62

10

$40.836,96

25

$38.688,30

50

$36.539,64

100

$34.390,98

250

$32.242,32

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-0.02% %
Approvals
12 Compliant ; CE ; NEMA 4X ; RoHS Compliant ; SAE ; Ul ; cUL Recognized
Casing Material
Black Polymer
Connection Type
Spade Terminal
Dimensions, Cutout, Inches
1.45 x 0.95 in
Display Type
Digital
Function
Hour Meter
Input Type
Voltage
Maximum Opening Temperature
60 °C
Measurement Range
0 to 99999.9 hrs.
Measuring Range
0 to 99999.9 hr
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
6
Operating Temperature
40 to 85 °C
Panel Cut Out
1.45x0.95 ”
Primary Type
Electromechanical
Product Header
Electromechanical Totally Sealed Hour Meter
Series
Special Features
Totally Sealed
Supply Voltage
90-264 VAC
Temperature Range
-10 to 60 C
Type
Electromechanical

Overview

The Redington Model 722 provides an AC Hour Meter with an operating range of 90-240 VAC (±10%) 50/60 Hz. in standard industry housings. A quartz time base insures accurate long-term time keeping while the totally sealed case protects against the environment and provides years of reliable service.
Features:
  • Hours and 1/10s; Hours — White on Black; Tenths — Black on White
  • 6 Figure, 99999.9
  • Operating Temperature Range: -40°F to +185°F (-40°C to +85°C)
  • NEMA 4X, 12 Compliant When Used with Optional Gasket
  • Electrical Termination: 0.250" Spades
  • Weight: 1.5 Oz.
  • UL/cUL Recognized, CE Compliant