Skip to content
information
Shopping from the United States?

ZF Electronics 0E68-00A0

Switch, Pushbutton, SPDT, N.O/N.C, ON-MOM, Round Pin Actuator, 0.1A, 125VAC, QC

Mfr. Part #: 0E68-00A0 / RS Stock #: 70207607

ZF Electronics

ZF Electronics 0E68-00A0

Mfr. Part #: 0E68-00A0
RS Stock #: 70207607

Description

Switch, Pushbutton, SPDT, N.O/N.C, ON-MOM, Round Pin Actuator, 0.1A, 125VAC, QC

In Stock:

3656

Price

Qty.

Standard Price

1

$16.605,54

5

$15.276,60

10

$14.121,54

20

$12.792,60

50

$11.799,00

Additional Inventory

On order:

1000

Manufacturer Lead Time:

18 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Plunger
Casing Material
Thermoplastic Polyester
Contact Form
1 NC + 1 NO
Current Rating
0.1 A
Mounting Hole Size
1.115000 in
Mounting Type
Panel Mount
Number of Poles
1
Operation
(On)-Off
Series
Standards
cULus Recognized, UL Listed, VDE Approved
Temperature Rating
-40 to +85 C
Termination
Quick Connect
Type
Push Button
Voltage Rating
125 V

Overview

CHERRY switches and sensors are now ZF Electronics switches and sensors. Often used in appliances these snap mount switches come in a variety of actuator shapes and functions. Quick connect terminals allow a quick installation.